211185708 | WKK
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, cross-linked, black
Order No.: 91F1712
EAN: 4099891277871
MPN:
211185708
Unit Price (€ / pck.)
10.1864 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pck.
10.1864 €
10 pck.
8.9607 €
50 pck.
8.3538 €
150 pck.
7.9849 €
500 pck.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(Z).
Made of cross-linked polyolefin
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 6.5 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.56 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |