2600130081 | Würth Elektronik eiSos

Hyperion-I Antenna 868 MHz, 2600130081

Order No.: 66S1072
EAN: 4099889268546
MPN:
2600130081
Series: WIRL-ACCE
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
34.0816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.08 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0816 €
10 pcs.
32.8678 €
50 pcs.
31.4755 €
100 pcs.
29.2145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 868 MHz SRD frequency band
  • 90 degree tiltable
  • Dipole Antenna
  • Ideally suited for applications where no ground plane is available
  • Robust construction
  • Rotatable by 360 degrees
  • SMA/m connector

Application:

  • 868 MHz applications
  • Industrial applications
  • Monitoring applications
  • Metering applications
Technical specifications
Version antenna
Frequency range 853-883 MHz
Gain -2.3 db
Impedance 50 Ω
Connector SMA plug
Logistics
Country of origin KR
Customs tariff number 85177100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency range
Connector
Version
Gain
Impedance
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 66S1072

Manufacturer SKU:

 2600130081

 

Available: 0 pcs. Leadtime: On Request **
34.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0816 €
10 pcs.
32.8678 €
50 pcs.
31.4755 €
100 pcs.
29.2145 €