860240 | Würth Elektronik eiSos

Design Kit WCAP-AT1H, 860240

Order No.: 24D8216
EAN: 4099879721433
MPN:
860240
Series: WCAP-AIG8
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 31
Version electrolyte
Design radial
Capacity range 22 to 3300 µF
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity range
Design
Version
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 24D8217

Manufacturer SKU:

 860241

 

Available: 1 pcs. Leadtime: On Request **
177.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

Order No.:

 24D8216

Manufacturer SKU:

 860240

 

Available: 1 pcs. Leadtime: On Request **
177.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €