861141 | Würth Elektronik eiSos

Design Kit WCAP-AI3H, 861141

Order No.: 24D8233
EAN: 4099879721792
MPN:
861141
Series: WCAP-AI3H
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 13
Version electrolyte
Design can
Contents 43 pieces
Capacity range 68 to 330 µF
Logistics
Country of origin CN
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
Capacity range
Design
Version
1 item in 3 variations
*incl. VAT plus shipping costs

Order No.:

 24D8227

Manufacturer SKU:

 861142

 

Available: 1 pcs. Leadtime: On Request **
177.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

Order No.:

 24D8233

Manufacturer SKU:

 861141

 

Available: 1 pcs. Leadtime: On Request **
177.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

Order No.:

 24D8232

Manufacturer SKU:

 861021

 

Available: 1 pcs. Leadtime: On Request **
177.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €