865060 | Würth Elektronik eiSos

Design Kit WCAP-ASLL, 865060

Order No.: 24D8218
EAN: 4099879721488
MPN:
865060
Series: WCAP-ASLL
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 35
Version electrolyte
Design SMD
Capacity range 10 to 6800 µF
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity range
Design
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity range
Design
Version
Design Kit WCAP-ASLL, 865061
Order No.:
 24D8219
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 865061
Available: 1 pcs. Leadtime: On Request **
Total Price: 177.31 € *
1 pcs.
177.31 €
1 to 2200 µF
SMD
electrolyte
Design Kit WCAP-ASLL, 865060
Order No.:
 24D8218
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 865060
Available: 1 pcs. Leadtime: On Request **
Total Price: 177.31 € *
1 pcs.
177.31 €
10 to 6800 µF
SMD
electrolyte