865081 | Würth Elektronik eiSos

Design Kit WCAP-ASLI, 865081

Order No.: 24D8221
EAN: 4099879721549
MPN:
865081
Series: WCAP-ASLI
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 35
Version electrolyte
Design SMD
Capacity range 1 to 2200 µF
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity range
Design
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Capacity range
Design
Version
Manufacturer SKU:
 865081
1 pcs. 177.31 €
177.31 €
1 pcs.
177.31 € *
1 to 2200 µF
SMD
electrolyte
Manufacturer SKU:
 865080
1 pcs. 177.31 €
177.31 €
1 pcs.
177.31 € *
10 to 6800 µF
SMD
electrolyte