885070 | Würth Elektronik eiSos
Design Kit WCAP-CSGP 0805, 885070
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of values | 72 | |
Version | ceramic | |
Design | SMD 0805 | |
Contents | 3600 pieces | |
Capacity range | 1 pF to 47 µF |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |