885341 | Würth Elektronik eiSos

Design Kit WCAP-CSMH, 885341

Order No.: 24D8239
EAN: 4099879721921
MPN:
885341
Series: WCAP-CSMH
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
117.81 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
117.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.81 €
Technical specifications
Number of values 36
Version ceramic
Design SMD 0603/0805/1206/1210/1812
Contents 1140 pieces
Capacity range 10 pF to 470 nF
Logistics
Country of origin TW
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Contents
Capacity range
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Contents
Capacity range
Version
Design Kit WCAP-CSMH, 885342
Order No.:
 24D8240
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 885342
Available: 1 pcs. Leadtime: On Request **
Total Price: 117.81 € *
1 pcs.
117.81 €
SMD 0805/1206/1210/1808/1812
36 pieces
10 pF to 22 nF
ceramic
Design Kit WCAP-CSMH, 885341
Order No.:
 24D8239
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 885341
Available: 1 pcs. Leadtime: On Request **
Total Price: 117.81 € *
1 pcs.
117.81 €
SMD 0603/0805/1206/1210/1812
1140 pieces
10 pF to 470 nF
ceramic