618009227221 | Würth Elektronik eiSos
D-Sub connector, 9 pole, standard, straight, IDC connection, 618009227221
Unit Price (€ / pc.)
7.9016 € *
Available: 36 pcs.
Leadtime: 4 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.4970 €
50 pcs.
6.6521 €
100 pcs.
5.7953 €
250 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 1 | |
Version | socket header | |
Attachment (rear panel) | cable assembly | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.77 mm | |
Type of locking | knurled screw 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |