618044325223 | Würth Elektronik eiSos

D-Sub connector, 44 pole, high density, angled, solder connection, 618044325223

Order No.: 55F1094
EAN: 4099879728326
MPN:
618044325223
Series: WR-DSUB
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
10 pcs.
11.6977 €
50 pcs.
10.8766 €
100 pcs.
10.2697 €
250 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level 3
Version socket header
Attachment (rear panel) through hole
Contact connection solder connection
Assembly angled
Pole image high density
Pin number 44 pole
Type of locking press-in nut 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Version
Type of locking
Assembly
Pole image
Contact connection
D-Sub connector, 44 pole, high density, angled, solder connection, 618044325223
Order No.:
 55F1094
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 618044325223
Available: 25 pcs. Leadtime: On Request **
Total Price: 12.32 € *
1 pcs.
12.3165 €
10 pcs.
11.6977 €
50 pcs.
10.8766 €
100 pcs.
10.2697 €
250 pcs.
9.4367 €
44 pole
socket header
press-in nut 4-40 UNC
angled
high density
solder connection
D-Sub connector, 15 pole, high density, angled, solder connection, 618015325223
Order No.:
 55F1047
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 618015325223
Available: 50 pcs. Leadtime: On Request **
Total Price: 4.74 € *
1 pcs.
4.7362 €
10 pcs.
4.4982 €
50 pcs.
3.9984 €
100 pcs.
3.4867 €
250 pcs.
2.9869 €
15 pole
socket header
press-in nut 4-40 UNC
angled
high density
solder connection
D-Sub connector, 26 pole, high density, angled, solder connection, 618026325223
Order No.:
 55F1071
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 618026325223
Available: 35 pcs. Leadtime: On Request **
Total Price: 9.57 € *
1 pcs.
9.5676 €
10 pcs.
9.0797 €
50 pcs.
8.4490 €
100 pcs.
7.9730 €
250 pcs.
7.3304 €
26 pole
socket header
press-in nut 4-40 UNC
angled
high density
solder connection