178020302 | Würth Elektronik eiSos
DC/DC converter, 2.95-6 VDC, 7.2 W, 1 output, 0.8-3.6 VDC, 178020302
Unit Price (€ / pc.)
92.82 € *
Available: 1 pcs.
Leadtime: On Request **
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0.8-3.6 VDC | |
Output current | 2 A | |
Design | evaluationboard | |
Input voltage AC | 2.95-6 VDC | |
Power | 7.2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |