860160678032 | Würth Elektronik eiSos
Electrolytic capacitor, 680 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm
Unit Price (€ / pc.)
2.2848 € *
Available: 44 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
50 pcs.
1.9516 €
100 pcs.
1.7017 €
250 pcs.
1.5113 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
- Lifespan: 3000 ‒ 10000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -55°C to +105°C
- Recommended soldering: Wave soldering
- Voltage range (UR): 10 - 50 V(DC)
- Product series with a long lifespan
- Capacitance range: 0.47 µF to 6800 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Long life application
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Long life application
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | radial | |
diameter | 13 mm | |
Capacity | 680 µF | |
Length | 25 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Ripple current | 2304 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |