742792640 | Würth Elektronik eiSos
Ferrite Bead, SMD 0603, 300 mA, 350 mΩ, 100 MHz, 300 Ω, ±25 %, 742792640
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Design | SMD 0603 | |
Width | 0.8 mm | |
DC current | 300 mA | |
DC resistance | 350 mΩ | |
Height | 0.8 mm | |
Impedance | 300 Ω | |
Length | 1.6 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±25 % |
Country of origin | TW |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |