74270051 | Würth Elektronik eiSos
WE-AFB EMI Suppression Axial Ferrite Bead, 74270051
Unit Price (€ / pc.)
1.9159 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8207 €
50 pcs.
1.7612 €
99 pcs.
1.6184 €
198 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
diameter | 15.5 mm | |
Cable diameter | 10 mm | |
Length | 28 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Original Packaging | Tray with 99 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |