364103 | Würth Elektronik eiSos
WE-FSFS Flexible Sintered Ferrite Sheet, 364103
Characteristics
- Easy to apply adhesive mounting tape
- Flexible ferrite sheet with adhesive
- High permeability
- Low losses at communication frequency
Application:
- Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
- Improves performance of NFC and RFID communication systems
- EMI suppression
- Magnetic shielding
Version | flexible ferrite foil | |
Width | 60 mm | |
Thickness | 0.3 mm | |
Length | 60 mm |
Country of origin | CN |
Customs tariff number | 68159900 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |