68612414122 | Würth Elektronik eiSos
Connector, 24 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 68612414122
Unit Price (€ / pc.)
2.7608 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5823 €
100 pcs.
2.4871 €
250 pcs.
2.3800 €
500 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
contact surface | tin/nickel plated | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 24 pole | |
Grid | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |