74404024680 | Würth Elektronik eiSos
Power choke, SMD 2512, 68 µH, 0.28 A, 74404024680
Unit Price (€ / pc.)
0.6783 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
100 pcs.
0.6069 €
500 pcs.
0.5272 €
2000 pcs.
0.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
Version | semi shielded power inductor | |
Design | SMD 2512 | |
Width | 2 mm | |
DC current | 0.28 A | |
DC resistance | 2.4 Ω | |
Height | 1.2 mm | |
Inductance | 68 µH | |
Length | 2.5 mm | |
Measuring frequency | 8 MHz | |
Saturation current | 0.3 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |