74404042068 | Würth Elektronik eiSos
Power choke, SMD 4018, 6.8 µH, 1.45 A, 74404042068
Unit Price (€ / pc.)
1.0829 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
50 pcs.
1.0472 €
250 pcs.
0.9996 €
500 pcs.
0.9044 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
Version | semi shielded power inductor | |
Design | SMD 4018 | |
Width | 4 mm | |
DC current | 1.45 A | |
DC resistance | 98 mΩ | |
Height | 1.8 mm | |
Inductance | 6.8 µH | |
Length | 4 mm | |
Measuring frequency | 39 MHz | |
Saturation current | 2 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |