74404052330 | Würth Elektronik eiSos
Power choke, SMD 5020, 33 µH, 0.95 A, 74404052330
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Version | semi shielded power inductor | |
Design | SMD 5020 | |
Width | 5 mm | |
DC current | 0.95 A | |
DC resistance | 387 mΩ | |
Height | 2 mm | |
Inductance | 33 µH | |
Length | 5 mm | |
Measuring frequency | 15 MHz | |
Saturation current | 1.1 A | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |