744325330 | Würth Elektronik eiSos
High current choke, SMD 1050, 3.3 µH, 12 A, 744325330
Unit Price (€ / pc.)
4.6410 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4149 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
Version | flat wire high current inductor | |
Design | SMD 1050 | |
Width | 10.2 mm | |
DC current | 12 A | |
DC resistance | 5.9 mΩ | |
Height | 4.7 mm | |
Inductance | 3.3 µH | |
Length | 10.5 mm | |
Measuring frequency | 54 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 700 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |