744373240022 | Würth Elektronik eiSos
Power choke, SMD 4020, 0.22 µH, 9.5 A, 744373240022
Unit Price (€ / pc.)
2.5347 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4871 €
50 pcs.
2.3205 €
100 pcs.
2.2253 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact Design
- Handles high transient current spikes
- High current capability and handles high transient current spikes
- Magnetical shielded
- No acoustic noise and no leakage field
- Operating temperature -40°C to +125°C
Application:
- DC/DC Converters for high current power supplies
- DC/DC Converters for Field Programmable Gate Arrays (FPGA)
- POL Converters
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- CPU/ RAM
- Battery powered devices
Technical specifications
Version | power inductor | |
Design | SMD 4020 | |
Width | 4.06 mm | |
DC current | 9.5 A | |
DC resistance | 7.3 mΩ | |
Height | 1.8 mm | |
Inductance | 0.22 µH | |
Length | 4.45 mm | |
Measuring frequency | 195 MHz | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |