744373460068 | Würth Elektronik eiSos
Power choke, SMD 7030, 0.68 µH, 11 A, 744373460068
Characteristics
- Compact Design
- Handles high transient current spikes
- High current capability and handles high transient current spikes
- Magnetical shielded
- No acoustic noise and no leakage field
- Operating temperature -40°C to +125°C
Application:
- DC/DC Converters for high current power supplies
- DC/DC Converters for Field Programmable Gate Arrays (FPGA)
- POL Converters
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- CPU/ RAM
- Battery powered devices
Version | power inductor | |
Design | SMD 7030 | |
Width | 6.6 mm | |
DC current | 11 A | |
DC resistance | 5.5 mΩ | |
Height | 2.8 mm | |
Inductance | 0.68 µH | |
Length | 7.3 mm | |
Measuring frequency | 72 MHz | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |