7447412331 | Würth Elektronik eiSos
Choke, radial, 330 µH, 0.5 A, 7447412331
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Version | wired inductor with wire winding | |
Design | radial | |
Width | 8.5 mm | |
DC current | 0.5 A | |
DC resistance | 2 Ω | |
Height | 5.5 mm | |
Inductance | 330 µH | |
Length | 8.5 mm | |
Measuring frequency | 4.4 MHz | |
Saturation current | 0.6 A | |
Tolerance | ±10 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 140 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |