744743221 | Würth Elektronik eiSos
Choke, radial, 220 µH, 0.96 A, 744743221
Unit Price (€ / pc.)
1.9516 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.9159 €
50 pcs.
1.8207 €
100 pcs.
1.6184 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
Version | wired inductor with wire winding | |
Design | radial | |
Width | 8 mm | |
DC current | 0.96 A | |
DC resistance | 550 mΩ | |
Height | 12.5 mm | |
Inductance | 220 µH | |
Length | 8 mm | |
Measuring frequency | 3.9 MHz | |
Saturation current | 1.2 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |