7447709220 | Würth Elektronik eiSos
Power choke, SMD 1210, 22 µH, 5.3 A, 7447709220
Characteristics
- AEC - Q 200
- Core material: NiZn/MnZn
- Highest possible saturation current based on ferrite
- Operating temperature: -40°C to +125°C
- Operating temperature: -40°C to +125°C / +150 °C
- Suitable for switching frequency up to 10 MHz
- WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
- WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
- WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance
Application:
- ventilation, fan controls
- Small motor drivers & wiper control systems
- Car infotainment
- Switching regulators and DC/DC converter with extremely high efficiency (>95%)
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converter
- Ideal for switch mode power supplies with extreme high efficiency (>95%)
Version | power inductor | |
Design | SMD 1210 | |
Width | 12 mm | |
DC current | 5.3 A | |
DC resistance | 28 mΩ | |
Height | 10 mm | |
Inductance | 22 µH | |
Length | 12 mm | |
Measuring frequency | 10 MHz | |
Saturation current | 6.5 A | |
Tolerance | ±20 % |
Country of origin | TH |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |