7447720022 | Würth Elektronik eiSos
Choke, radial, 2.2 µH, 5.3 A, 7447720022
Unit Price (€ / pc.)
0.9520 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
140 pcs.
0.7616 €
280 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
Version | wired inductor with wire winding | |
Design | radial | |
Width | 7.8 mm | |
DC current | 5.3 A | |
DC resistance | 18 mΩ | |
Height | 9.5 mm | |
Inductance | 2.2 µH | |
Length | 7.8 mm | |
Measuring frequency | 120 MHz | |
Saturation current | 10 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 140 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |