7447720181 | Würth Elektronik eiSos
Choke, radial, 180 µH, 1 A, 7447720181
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Version | wired inductor with wire winding | |
Design | radial | |
Width | 7.8 mm | |
DC current | 1 A | |
DC resistance | 430 mΩ | |
Height | 9.5 mm | |
Inductance | 180 µH | |
Length | 7.8 mm | |
Measuring frequency | 3.8 MHz | |
Saturation current | 1 A | |
Tolerance | ±10 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 140 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |