7448256033 | Würth Elektronik eiSos
Common mode choke, vertical, 3.3 mH, 6 A, 7448256033
Unit Price (€ / pc.)
7.0091 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.8901 €
50 pcs.
5.4621 €
175 pcs.
5.2360 €
350 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Technical specifications
Version | common mode line choke | |
Design | vertical | |
Width | 21 mm | |
DC current | 6 A | |
DC resistance | 25 mΩ | |
Height | 35 mm | |
Inductance | 3.3 mH | |
Length | 30 mm | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |