744357 | Würth Elektronik eiSos

Design Kit WE-HCI SMT Flat Wire High Current Ind.,744357

Order No.: 85D1205
EAN: 4099889407297
MPN:
744357
Series: WE-HCI
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 15
Design SMD 1890
Inductance range 0.82 µH - 47 µH
Contents 75 pieces
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Inductance range
Contents
Tolerance
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Inductance range
Contents
Tolerance
Design Kit WE-HCI SMT Flat Wire High Current Ind.,744355
Order No.:
 85D1203
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 744355
Available: 1 pcs. Leadtime: On Request **
Total Price: 177.31 € *
1 pcs.
177.31 €
SMD 1030/1040/1050
0.15 µH - 16 µH
150 pieces
±20 %
Design Kit WE-HCI SMT Flat Wire High Current Ind.,744356
Order No.:
 85D1204
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 744356
Available: 1 pcs. Leadtime: On Request **
Total Price: 236.81 € *
1 pcs.
236.81 €
SMD 1335/1350/1365
0.19 µH - 33 µH
165 pieces
±20 %
Design Kit WE-HCI SMT Flat Wire High Current Ind.,744354
Order No.:
 85D1202
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 744354
Available: 1 pcs. Leadtime: On Request **
Total Price: 177.31 € *
1 pcs.
177.31 €
SMD 7030/7040/7050
0.13 µH - 10 µH
135 pieces
±20 %