7443736 | Würth Elektronik eiSos

Design Kit WE-LHMI – SMT Low Profile High Current, 7443736

Order No.: 85D1209
EAN: 4099889407334
MPN:
7443736
Series: WE-LHMI
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 27
Design SMD 1040/1335
Inductance range 0.22 µH - 47 µH
Contents 130 pieces
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs