744777 | Würth Elektronik eiSos
Design Kit WE-PD SMT Shielded Power Inductor, 744777
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Technical specifications
Number of values | 33 | |
Design | SMD 7345 | |
Inductance range | 1 µH - 1000 µH | |
Contents | 175 pieces | |
Tolerance | ±20 %, ±30%, ±40 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |