150141GS73140 | Würth Elektronik eiSos
LED, SMD, 3528, Ø 2.4 mm, green, 520 nm, 2.2 to 5 cd, 120°, 150141GS73140
Unit Price (€ / pc.)
0.3927 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3308 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact package outline
- Flexibility in design
- High reliability
- No UV/ IR radiation
- Top view LED
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Technical specifications
Radiation angle | 120 ° | |
Width | 2.8 mm | |
On-State Voltage | 3.6 V | |
Forward Current | 50 mA | |
diameter | 2.4 mm | |
Colour of the LED | green | |
Enclosure | 3528 | |
Length | 3.5 mm | |
Light intensity min. | 2.2 cd | |
Light intensity typ. | 5 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 520 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |