150283RS73103 | Würth Elektronik eiSos
LED, SMD, 2835, red, 620 nm, 120°, 150283RS73103
Characteristics
- Compact package outline
- Flexibility in design
- High reliability
- No UV/ IR radiation
- Top view LED
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Radiation angle | 120 ° | |
Width | 2.8 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 180 mA | |
Colour of the LED | red | |
Enclosure | 2835 | |
Length | 3.5 mm | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | 40 °C | |
Assembly | SMD | |
Wavelength | 620 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |