634008149721 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 634008149721

Order No.: 73F2248
EAN: 4099889316704
MPN:
634008149721
Series: WR-MJ
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
10 pcs.
7.7112 €
100 pcs.
5.9381 €
200 pcs.
4.9504 €
400 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly SMD
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 634008137521
Order No.:
 73F2246
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 634008137521
Available: 50 pcs. Leadtime: On Request **
Total Price: 3.40 € *
1 pcs.
3.4034 €
50 pcs.
3.0107 €
100 pcs.
2.7013 €
500 pcs.
2.4395 €
Cat 3
socket
8 pole
SMD
solder connection
8P8C
RJ45
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 634008149721
Order No.:
 73F2248
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 634008149721
Available: 50 pcs. Leadtime: On Request **
Total Price: 9.09 € *
1 pcs.
9.0916 €
10 pcs.
7.7112 €
100 pcs.
5.9381 €
200 pcs.
4.9504 €
400 pcs.
4.1174 €
Cat 3
socket
8 pole
SMD
solder connection
8P8C
RJ45
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 634008149821
Order No.:
 73F2249
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 634008149821
Available: 49 pcs. Leadtime: On Request **
Total Price: 9.09 € *
1 pcs.
9.0916 €
10 pcs.
7.7112 €
100 pcs.
5.9381 €
200 pcs.
4.9504 €
400 pcs.
4.1174 €
Cat 5
socket
8 pole
SMD
solder connection
8P8C
RJ45