690367280876 | Würth Elektronik eiSos
Socket, 8 pole, pitch 2.54 mm, straight, red, 690367280876
Connection | solder connection | |
Number of rows | 2 | |
Version | socket header | |
Colour | red | |
contact surface | tin/nickel plated | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 800 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |