691385700010 | Würth Elektronik eiSos
Socket header, 10 pole, pitch 5 mm, angled, gray, 691385700010
Unit Price (€ / pc.)
6.4974 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.7953 €
50 pcs.
5.3669 €
100 pcs.
4.8076 €
400 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Colour | gray | |
Contact type | socket | |
contact surface | galvanized | |
Rated voltage | 300 V | |
Rated current | 14 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |