746600330R | Würth Elektronik eiSos
WP-SMBU REDCUBE Bush, SMT open, 746600330R
Unit Price (€ / pc.)
2.9988 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.8084 €
50 pcs.
2.4633 €
100 pcs.
2.2372 €
950 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
- IMS boards or one layer applications
Technical specifications
Connection | solder connection | |
Colour | metal | |
Height | 3 mm | |
Rated current | 50 A | |
Depth | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Reel with 950 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |