687650119002 | Würth Elektronik eiSos

Foldable FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue

Order No.: 56F9088
EAN: 4099879906250
MPN:
687650119002
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.2237 €
100 pcs.
5.8786 €
250 pcs.
5.5454 €
500 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts on same side.
Technical specifications
Core insulation material PET
Number of cores 50
Version folding flex cable
Width 25.5 mm
Colour white/blue
Halogen free Yes
Cable length 200 mm
Cable material copper, tin-plated
Rated voltage 60 V
Grid 0.5 mm
Shielding unshielded
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Bag with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Cable length
Shielding
Width
Grid
Core insulation material
Halogen free
Temperature range (unmoved)
Number of cores
Colour
Rated voltage
Cable material
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Cable length
Shielding
Width
Grid
Core insulation material
Halogen free
Temperature range (unmoved)
Number of cores
Colour
Rated voltage
Cable material
FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue
Order No.:
 56F9091
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 687650200002
Available: 45 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.5581 €
50 pcs.
3.2725 €
100 pcs.
3.0464 €
250 pcs.
2.7727 €
flex cable
200 mm
unshielded
25.5 mm
0.5 mm
PET
Yes
-30 °C to 105 °C
50
white/blue
60 V
copper, tin-plated
Foldable FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue
Order No.:
 56F9088
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 687650119002
Available: 50 pcs. Leadtime: On Request **
Total Price: 6.79 € *
1 pcs.
6.7949 €
10 pcs.
6.2237 €
100 pcs.
5.8786 €
250 pcs.
5.5454 €
500 pcs.
5.2003 €
folding flex cable
200 mm
unshielded
25.5 mm
0.5 mm
PET
Yes
-30 °C to 105 °C
50
white/blue
60 V
copper, tin-plated
Foldable FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue
Order No.:
 56F9089
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 687650141002
Available: 50 pcs. Leadtime: On Request **
Total Price: 10.09 € *
1 pcs.
10.0912 €
10 pcs.
9.2463 €
100 pcs.
8.7465 €
250 pcs.
8.2348 €
500 pcs.
7.7350 €
folding flex cable
350 mm
unshielded
25.5 mm
0.5 mm
PET
Yes
-30 °C to 105 °C
50
white/blue
60 V
copper, tin-plated