687714050002 | Würth Elektronik eiSos
FFC jumper cable, 14 pole, pitch 0.5 mm, PET, white/blue
with opposing contacts. |
Core insulation material | PET | |
Number of cores | 14 | |
Version | flex cable | |
Width | 7.5 mm | |
Colour | white/blue | |
Halogen free | Yes | |
Cable length | 50 mm | |
Cable material | copper, tin-plated | |
Rated voltage | 60 V | |
Grid | 0.5 mm | |
Shielding | unshielded | |
Temperature range (unmoved) | -30 °C to 105 °C |
Country of origin | CN |
Customs tariff number | 85444993 |
MSL | MSL 1 |
Original Packaging | Bag with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |