643250100604 | Würth Elektronik eiSos

Panel plug, M12, 4 pole, solder connection, straight, 643250100604

Order No.: 67F6442
EAN: 4099889276510
MPN:
643250100604
Series: WR-CIRC
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.9817 €
100 pcs.
14.2324 €
250 pcs.
12.4950 €
500 pcs.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
contact surface
Version
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
Panel plug, M12, 8 pole, solder connection, straight, 643250100608
Order No.:
 67F6444
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 643250100608
Available: 20 pcs. Leadtime: On Request **
Total Price: 19.92 € *
1 pcs.
19.9206 €
10 pcs.
18.2665 €
100 pcs.
16.2673 €
250 pcs.
14.2800 €
500 pcs.
13.2804 €
8 pole
gold-plated
plug
A
panel mounting
straight
M12
solder connection
IP68
Panel plug, M12, 5 pole, solder connection, straight, 643250100605
Order No.:
 67F6443
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 643250100605
Available: 20 pcs. Leadtime: On Request **
Total Price: 17.43 € *
1 pcs.
17.4335 €
10 pcs.
15.9817 €
100 pcs.
14.2324 €
250 pcs.
12.4950 €
500 pcs.
11.6263 €
5 pole
gold-plated
plug
A
panel mounting
straight
M12
solder connection
IP68
Panel plug, M12, 4 pole, solder connection, straight, 643250100604
Order No.:
 67F6442
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 643250100604
Available: 20 pcs. Leadtime: On Request **
Total Price: 17.43 € *
1 pcs.
17.4335 €
10 pcs.
15.9817 €
100 pcs.
14.2324 €
250 pcs.
12.4950 €
500 pcs.
11.6263 €
4 pole
gold-plated
plug
A
panel mounting
straight
M12
solder connection
IP68