970800471 | Würth Elektronik eiSos
Hexagon spacer bolt, Internal/Internal Thread, M4/M4, 80 mm, steel
Unit Price (€ / pc.)
1.5827 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4161 €
50 pcs.
1.3090 €
100 pcs.
1.2019 €
250 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 80 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Internal thread length | 10 mm | |
Material | steel | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Carton with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |