9774160360R | Würth Elektronik eiSos
SMD spacer sleeve, internal thread, M3, 17.4 mm, steel
Unit Price (€ / pc.)
1.8564 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.6660 €
50 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 0,5 to 16 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
Version | internal thread | |
Outer diameter | 6 mm | |
Design | round | |
Bolt length | 17.4 mm | |
Colour | silver | |
Thread size | M3 | |
Inner diameter | 4.2 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Reel with 180 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |