434113043826 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, J-hook
Unit Price (€ / pc.)
0.5712 € *
Available: 20 pcs.
Next delivery: 50 pcs. on 2024-05-27
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
100 pcs.
0.4082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | J-hook | |
illuminated | No | |
actuating force | 260 g | |
Width | 3.5 mm | |
Actuator colour | white | |
Height | 4.3 mm | |
Contact material | silver-plated | |
Length | 6 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Reel with 1,800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |