632723100011 | Würth Elektronik eiSos
WR-COM USB 3.1 Type C Horizontal THR/SMT 1 mm, 632723100011
Unit Price (€ / pc.)
4.8433 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.4863 €
50 pcs.
3.7723 €
100 pcs.
3.4748 €
800 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | C socket | |
Assembly | THR | |
Pin number | 24 pole | |
USB Standard | USB 3.1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 700 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |