692121330100 | Würth Elektronik eiSos
WR-COM USB 3.0 Type A Reverse Horizontal THR Offse, 692121330100
Unit Price (€ / pc.)
3.7366 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.2963 €
50 pcs.
3.1059 €
100 pcs.
2.7846 €
300 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | A socket | |
Contact connection | solder connection | |
Assembly | THR | |
Pin number | 9 pole | |
USB Standard | USB 2.0 | |
Type of locking | PCB locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |