2609026281001 | Würth Elektronik eiSos
Tarvos-III Plug Wireless USB stick 868MHz SMA, 2609026281001
Unit Price (€ / pc.)
153.3910 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
153.39 € *
Price list
Quantity
Price per unit*
1 pcs.
153.3910 €
10 pcs.
134.5533 €
50 pcs.
120.1305 €
100 pcs.
109.2063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 169 MHz SRD frequency band
- 2.4 GHz SRD frequency band
- 868 MHz SRD frequency band
- 915 MHz SRD frequency band
- CE, FCC, IC, TELEC certification
- External SMA antenna connector
- Integrated antenna
- Long Range Mode supported
- Our proprietary USB wireless sticks combine the proprietary modules with a USB-UART converter IC. This allows direct communication with the proprietary module via a virtual COM port and with a PC with USB port
- Reduced Tx power (FCC, IC)
- Tarvos-I radio stick
- Tarvos-II USB wireless stick
- Tarvos-III USB wireless stick
- Telesto-I USB radio stick
- Telesto-II USB Radio Stick
- Telesto-III USB Radio Stick
- Thalassa USB Radio Stick
- The USB radio sticks include the respective radio module, which operates with a USB converter
- Thyone-I USB Radio Stick
- Titania USB Radio Stick
- Up to 25 mW / 14 dBm transmission power
Technical specifications
Version | USB radio stick | |
Data transmission rate | 400000 mb/s | |
Frequency | 870 MHz | |
IC controller/driver | USB | |
Antenna connection | SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |