99PS41MMBPN | Xcelite

Screwdriver kit, different sizes, hexagon, BL 102 mm, L 102 mm, 99PS41MMBPN

Order No.: 03L0662
EAN: 4099891370305
MPN:
99PS41MMBPN
99PS41MMBP
Xcelite
default L
Image may differ
Unit Price (€ / pc.)
101.15 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.15 €
TOOL SET,ALLEN HEX BALLPT,COMP.
Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Blade length 102 mm
Length 102 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Peak type
Version
Length
Size
1000V Insulated
Blade length
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Peak type
Version
Length
Size
1000V Insulated
Blade length
ESD protection