CC1206JRNPOBBN221 | Yageo
Ceramic capacitor, 220 pF, 500 V (DC), ±5 %, SMD 1206, C0G, CC1206JRNPOBBN221
SMD multilayer ceramic capacitors, size 1206, type Yageo.
To CECC 32 101-801
Rated voltage 500 VDC.
Design | SMD 1206 | |
Dielectric material | C0G | |
Capacity | 220 pF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±5 % |
Country of origin | CN |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |