YC164-JR-075K6L | Yageo
Resistor network, SMD 1206, 5.6 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-075K6L
SMD thickfilm resistance networks, type Yageo YC164.
4 independent resistors of the same value and with convex connections
ohmic resistance | 5.6 kΩ | |
Number of resistors | 4 | |
Width | 1.6 mm | |
Enclosure | SMD 1206 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |