RC0402FR-071K5L | Yageo
Resistor, thick film, SMD 0402 (1005), 1.5 kΩ, 0.063 W, ±1 %, RC0402FR-071K5L
Unit Price (€ / pc.)
0.0111 € *
Available: 8,120 pcs.
Available in 4 Days: 130,000 pcs.
Leadtime: 1 Week **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0111 €
2500 pcs.
0.0049 €
12500 pcs.
0.0037 €
37500 pcs.
0.0024 €
75000 pcs.
0.0012 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.
With 1.0 % tolerance, type RC0402.
Technical specifications
ohmic resistance | 1.5 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.32 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |